-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2333
|
Newark | Cable Gland, Metal, 9.5Mm, Blk, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:Black, Cable Diameter Min:6.5Mm, Cable Diameter Max:9.5Mm, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Harting 09000005086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $13.4600 | Buy Now |
DISTI #
1195-5698-ND
|
DigiKey | CABLE GLAND 6.5-9.5MM PG16 METAL Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8344 / $14.3930 | Buy Now |
DISTI #
617-09-00-000-5086
|
Mouser Electronics | Heavy Duty Power Connectors UNI SEAL PG16 BLACK 6.5-9.5mm CABLE DIA RoHS: Compliant | 8 |
|
$10.8300 / $15.5200 | Buy Now |
DISTI #
70104427
|
RS | Cable Gland, PG 16, Metal, Clamping 6.5 - 9.5 mm, IP68, Han-Modular Series | HARTING 09000005086 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5600 / $15.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$10.1700 | Buy Now |
DISTI #
HRT09000005086
|
Heilind Electronics | UNI-DICHT-VERSCHRAUBUNG PG 16 , 6,5-9,5MM | Americas - 6 in Stock |
|
$11.5625 / $15.6600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
09000005086
|
TTI | Heavy Duty Power Connectors UNI SEAL PG16 BLACK 6.5-9.5mm CABLE DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$10.9400 / $15.3000 | Buy Now |
DISTI #
HRT09000005086
|
Interstate Connecting Components | UNI-DICHT-VERSCHRAUBUNG PG 16 , 6,5-9,5MM | 2 |
|
$11.5625 / $15.6600 | Buy Now |
|
Powell Electronics | Uni-Dicht-Verschraubung Pg 16, 6,5-9,5mm Min Qty: 1 | 22 |
|
$35.9000 / $55.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005086
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005086
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |