-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9513
|
Newark | Cable Gland, 6.5Mm - 9.5Mm, Black, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:Black, Cable Diameter Min:6.5Mm, Cable Diameter Max:9.5Mm, Ip/Nema Rating:Ip68, Cable Diameter Max - Metric:9.5Mm Rohs Compliant: Yes |Harting 09000005083 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $16.6300 | Buy Now |
DISTI #
1195-4163-ND
|
DigiKey | ACCES UNI SEAL BLACK PG 135 MI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$12.1484 / $18.6200 | Buy Now |
DISTI #
617-09000005083
|
Mouser Electronics | Heavy Duty Power Connectors CABLE PROTECTION UNIVERSAL METAL RoHS: Compliant | 16 |
|
$11.3000 / $17.3200 | Buy Now |
DISTI #
70104348
|
RS | PG13.5 Metallic Metal Cable Gland 6.5 - 9.5mm Cable Dia Range IP68 | HARTING 09000005083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$12.6300 / $17.5400 | Buy Now |
DISTI #
HRT09000005083
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09000005083
|
TTI | Heavy Duty Power Connectors CABLE PROTECTION UNIVERSAL METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$11.0600 / $14.3900 | Buy Now |
DISTI #
09000005083
|
TME | Gland, PG13,5, IP68, 6.5÷9.5mm, metal Min Qty: 1 | 2 |
|
$8.0000 / $10.1300 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors CABLE PROTECTION UNIVERSAL METAL | 48 |
|
$74.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005083
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005083
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |