-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09000005019-ND
|
DigiKey | CABLE GLAND 29-40MM PG42 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0800 | Buy Now |
DISTI #
617-09000005019
|
Mouser Electronics | Heavy Duty Power Connectors STANDARD SEALING METAL RoHS: Compliant | 0 |
|
$34.9100 / $39.7100 | Order Now |
DISTI #
70276139
|
RS | PG42 Metallic Metal Cable Gland 29 - 40mm Cable Dia Range IP65 | HARTING 09000005019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8400 / $42.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.6400 | Buy Now |
DISTI #
HRT09000005019
|
Heilind Electronics | PG42 METAL CORD GRIP W MULTIPL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005019
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005019
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |