Part Details for 09000005018 by HARTING Technology Group
Overview of 09000005018 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09000005018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C7951
|
Newark | Acces. Metal Multiple Cable Seal Pg 36 Rohs Compliant: Na |Harting 09000005018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $13.9000 | Buy Now |
DISTI #
1195-4148-ND
|
DigiKey | CABLE GLAND 23-34MM PG36 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$7.4750 / $9.3400 | Buy Now |
DISTI #
617-09000005018
|
Mouser Electronics | Heavy Duty Power Connectors STANDARD SEALING METAL RoHS: Compliant | 0 |
|
$7.4700 / $9.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$7.8500 | Buy Now |
DISTI #
HRT09000005018
|
Heilind Electronics | PG36 METAL CORD GRIP W/ MULTIP | Americas - 0 in Stock |
|
$8.9375 / $12.0800 | Buy Now |
Part Details for 09000005018
09000005018 CAD Models
09000005018 Part Data Attributes
|
09000005018
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005018
HARTING Technology Group
ACCES METAL MULTIPLE CABLE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |