-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7353
|
Newark | Circular Cable Seal, 17Mm To 28Mm, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:17Mm, Cable Diameter Max:28Mm, Ip/Nema Rating:Ip65, Accessory Type:Half Gland, Size:37Mm Rohs Compliant: Yes |Harting 09000005017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $7.0800 | Buy Now |
DISTI #
51AC2330
|
Newark | Cable Gland, Pg29, Metal, 28Mm, Product Range:-, Thread Size - Metric:Pg29, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:17Mm, Cable Diameter Max:28Mm, Ip/Nema Rating:Ip65, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09000005017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $6.0000 | Buy Now |
DISTI #
1195-1051-ND
|
DigiKey | CABLE GLAND 17-28MM PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2137 / $7.2200 | Buy Now |
DISTI #
617-09-00-000-5017
|
Mouser Electronics | Heavy Duty Power Connectors CABLE SEAL PG 29 METAL RoHS: Compliant | 3 |
|
$3.7900 / $6.6500 | Buy Now |
|
Future Electronics | Heavy-Duty Han Series Min:18mm Max:27mm Cable Bundle Diameter Cable Enrty Seal RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.0900 / $4.7600 | Buy Now |
DISTI #
HRT09000005017
|
Heilind Electronics | HALB-VERSCHRAUBUNG PG29-METAL L | Americas - 24 in Stock |
|
$4.3492 / $5.9600 | Buy Now |
DISTI #
09000005017
|
TTI | Heavy Duty Power Connectors CABLE SEAL PG 29 METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$4.1700 / $4.6600 | Buy Now |
DISTI #
09000005017
|
TME | Gland, PG29, Acces.Metal Multiple Cable Seal Pg 29 Min Qty: 1 | 0 |
|
$2.6700 / $3.3900 | RFQ |
DISTI #
HRT09000005017
|
Interstate Connecting Components | HALB-VERSCHRAUBUNG PG29-METAL L | 8 |
|
$4.3492 / $5.9600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors CABLE SEAL PG 29 METAL | 3 |
|
$46.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005017
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005017
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |