Part Details for 090-44550-01 by Microchip Technology Inc
Overview of 090-44550-01 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 090-44550-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-090-44550-01
|
Mouser Electronics | Clock & Timer Development Tools MAC-SA55 (HIGH PERFORMANCE) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
090-44550-01
|
Microchip Technology Inc | MAC-SA55 (HIGH PERFORMANCE), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2,420.0000 | Buy Now |
|
Onlinecomponents.com | 324 Factory Stock |
|
$0 | Buy Now | |
|
NAC | MAC-SA55 (HIGH PERFORMANCE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
090-44550-01
|
Avnet Silica | Miniature Atomic Clock 8-Pin DIP (Alt: 090-44550-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
090-44550-01
|
EBV Elektronik | Miniature Atomic Clock 8-Pin DIP (Alt: 090-44550-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for 090-44550-01
090-44550-01 CAD Models
090-44550-01 Part Data Attributes
|
090-44550-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
090-44550-01
Microchip Technology Inc
Voltage Controlled Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0005% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 1000000 OHM | |
Package Equivalence Code | MODULE(UNSPEC) | |
Physical Dimension | 50.8mm x 50.8mm x 18.3mm | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-202 | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |