Part Details for 09-9619-1-03 by Concord Electronics Inc
Overview of 09-9619-1-03 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9619-C | Coilcraft Inc | Inverter Transformer, 6W | |
A9619-CL | Coilcraft Inc | Inverter Transformer, 6W, ROHS COMPLIANT | |
LM96194CISQX/NOPB | Texas Instruments | 4 remote, 1 local temp sensor with beta correction, fan control, hardware & 16 power supply monitor 48-WQFN -40 to 100 |
Part Details for 09-9619-1-03
09-9619-1-03 CAD Models
09-9619-1-03 Part Data Attributes
|
09-9619-1-03
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-9619-1-03
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |