Part Details for 09-9306-1-03519 by Staffall
Overview of 09-9306-1-03519 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5192ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 192 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
UPD78F9306GC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) | |
UPD789306GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / |
Price & Stock for 09-9306-1-03519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | TEST POINT INSULATED JACK - HORIZONTAL MOUNT |
390 In Stock |
|
$9.8100 / $12.0500 | Buy Now |