Part Details for 09-93-0400 (ALTERNATE: 3069-G04) by Molex
Overview of 09-93-0400 (ALTERNATE: 3069-G04) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-93-0400 (ALTERNATE: 3069-G04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375188
|
RS | KK 3.96mm 156 terminal Housing glow 4way | Molex Incorporated 09-93-0400 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3050 / $0.4360 | RFQ |