-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R7507
|
Newark | Connector, Rcpt, 2Pos, 1Row, 3.96Mm, Product Range:Kk 396 3069, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Contact Termination Type:Crimp, No. Of Contacts:2Contacts Rohs Compliant: Yes |Molex 09-93-0200 (Alternate Part Number: 883906174194 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.1090 | Buy Now |
DISTI #
57R7507
|
Avnet Americas | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 57R7507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$0.2140 | Buy Now |
DISTI #
0009930200
|
Avnet Americas | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009930200) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1013 | Buy Now |
DISTI #
538-09-93-0200
|
Mouser Electronics | Headers & Wire Housings HOUSING KK .156IN GWT 2 ckt RoHS: Compliant | 7907 |
|
$0.1200 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
132 Partner Stock |
|
$0.1506 / $0.2235 | Buy Now |
DISTI #
77315288
|
Verical | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Black KK® Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 6860 |
|
$0.2097 / $0.2364 | Buy Now |
DISTI #
77787554
|
Verical | Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Black KK® Bag RoHS: Compliant Min Qty: 220 Package Multiple: 1 | Americas - 334 |
|
$0.3164 | Buy Now |
DISTI #
09-93-0200
|
TTI | Headers & Wire Housings HOUSING KK .156IN GWT 2 ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 6742 In Stock |
|
$0.1390 / $0.2730 | Buy Now |
DISTI #
MX-09-93-0200
|
TME | HOUSING KK .156IN GWT 2 ckt Min Qty: 1 | 334 |
|
$0.2280 / $0.3340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-93-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
09-93-0200
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |