09-91-2000
Description: Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,

Overview of 09-91-2000 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

Price & Stock for 09-91-2000 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 25M0011
Newark Connector, Rcpt, 20Pos, 1Row, 3.96Mm, Product Range:Kk 3069, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Body Material:Nylon, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-91-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 09-91-2000 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09-91-2000 by Molex

09-91-2000
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.25 inch
Body Depth
0.67 inch
Body Length
3.116 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
STRIP OR LOOSE
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
500000000000 Ω
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
PLASTIC
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
20
UL Flammability Code
94V-2
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
1.112 N
Want to compare parts?
  1. 09-91-2000
    Molex
    Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
    VS

Alternate Parts for 09-91-2000

This table gives cross-reference parts and alternative options found for 09-91-2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-91-2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09-50-8200 Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Plug Molex 09-91-2000 vs 09-50-8200

Related Parts for 09-91-2000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09-91-2000 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09-91-2000 by Molex

Select Manufacturer
Which Manufacturer of 09-91-2000 would you like to use for your alert(s)?
  • Please alert me when 09-91-2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09-91-2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09-91-2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09-91-2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09-91-2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09-91-2000 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: