Part Details for 09-9084-1-03514 by Concord Electronics Inc
Overview of 09-9084-1-03514 by Concord Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-9084-1-03514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4 |
|
Buy Now |
Part Details for 09-9084-1-03514
09-9084-1-03514 CAD Models
09-9084-1-03514 Part Data Attributes
|
09-9084-1-03514
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-9084-1-03514
Concord Electronics Inc
Interconnection Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYTETRAFLUOROETHYLENE |
Alternate Parts for 09-9084-1-03514
This table gives cross-reference parts and alternative options found for 09-9084-1-03514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-9084-1-03514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-9084-1-03515 | Interconnection Device, | Concord Electronics Inc | 09-9084-1-03514 vs 09-9084-1-03515 |
09-9084-1-03512 | Interconnection Device, | Concord Electronics Inc | 09-9084-1-03514 vs 09-9084-1-03512 |