Part Details for 09-9072-1-0312 by Concord Electronics Inc
Overview of 09-9072-1-0312 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789072MC-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
ISL90726UIE627Z-TK | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™), SC70, /Reel | |
UPD789072MC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for 09-9072-1-0312
09-9072-1-0312 CAD Models
09-9072-1-0312 Part Data Attributes
|
09-9072-1-0312
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-9072-1-0312
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |