Part Details for 09-9034-1-06 by Staffall
Overview of 09-9034-1-06 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29034IROZ-T7 | Renesas Electronics Corporation | Integrated Digital Light Sensor | |
ISL29034IROZ-EVALZ | Renesas Electronics Corporation | Integrated Digital Light Sensor Evaluation Board | |
90599-034 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 36 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 09-9034-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 114 |
|
Buy Now |