-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.312 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.312 INCH PITCH, SOLDER TERMINAL, RECEPTACLE | 105 |
|
$0.5250 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-67-4022
Molex
Buy Now
Datasheet
|
Compare Parts:
09-67-4022
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.312 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.437 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.312 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-67-4022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-67-4022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3160-8-102-79 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3160-8-102-79 |
3160-3-102-74 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3160-3-102-74 |
3107-11-102-05 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3107-11-102-05 |
3167-8-102-10 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3167-8-102-10 |
3100-3-102-76 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3100-3-102-76 |
3102-11-102-06 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3102-11-102-06 |
3102-1-102-21 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3102-1-102-21 |
3100-9-102-92 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3100-9-102-92 |
3160-3-102-85 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3160-3-102-85 |
3107-3-102-82 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 09-67-4022 vs 3107-3-102-82 |