-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2088BBG | Renesas Electronics Corporation | 8 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
82V2088DRG | Renesas Electronics Corporation | 8 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
HAT2088R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 2A 440Mohm Sop8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3569
|
Newark | Connector, Header, 8Pos, 1Rows, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 5273 Series Rohs Compliant: Yes |Molex 09-65-2088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.5020 / $0.5580 | Buy Now |
DISTI #
90M3569
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 90M3569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 90 Partner Stock |
|
$0.5170 / $0.5870 | Buy Now |
DISTI #
0009652088
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0009652088) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3372 / $0.3766 | Buy Now |
DISTI #
538-09-65-2088
|
Mouser Electronics | Headers & Wire Housings 8 POS HEADER .156 SPOX PCB W/ FRLOK RoHS: Compliant | 2031 |
|
$0.4300 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
569 In Stock |
|
$0.4468 / $0.6118 | Buy Now |
DISTI #
77308854
|
Verical | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 2214 |
|
$0.3962 / $0.4620 | Buy Now |
DISTI #
16845948
|
Verical | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 556 |
|
$0.5200 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 8 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 180 |
|
$0.4715 / $1.0104 | Buy Now |
DISTI #
09-65-2088
|
TTI | Headers & Wire Housings 8 POS HEADER .156 SPOX PCB W/ FRLOK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 822 In Stock |
|
$0.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-65-2088
Molex
Buy Now
Datasheet
|
Compare Parts:
09-65-2088
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Body Breadth | 0.402 inch | |
Body Depth | 0.482 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-65-2088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-65-2088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0009652088 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 09-65-2088 vs 0009652088 |