09-62-3121
Molex
Description: Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle

Overview of 09-62-3121 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Telecommunications Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3121EDE#TRPBF Analog Devices 15V, 1.5A Sync Boost DC/DC Con
ADA4312-1ACPZ-R2 Analog Devices High Bandwidth Power Line Driv
ADA4312-1ACPZ-R7 Analog Devices High Bandwidth Power Line Driv

Price & Stock for 09-62-3121 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 28M9331
Newark Header Connector, pcb Mount, recept,12 Contacts, skt,0.156 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 09-62-3121 RoHS: Compliant Min Qty: 462 Package Multiple: 1 Date Code: 0 Container: Bulk 1262
Buy Now
Onlinecomponents.com Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant 1262 Partner Stock
  • 40 $1.7200
  • 200 $1.6800
  • 400 $1.6600
  • 462 $1.5900
  • 924 $1.5400
  • 1,000 $1.2900
  • 2,500 $1.1200
$1.1200 / $1.7200 Buy Now
DISTI # 16845930
Verical Conn Socket Strip RCP 12Power POS 3.96mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Americas - 1262
  • 1 $1.7500
  • 200 $1.7100
  • 400 $1.6800
  • 462 $1.6200
  • 924 $1.5600
  • 1,000 $1.3000
$1.3000 / $1.7500 Buy Now
Bristol Electronics   40
RFQ
DISTI # 09623121-MOL
TME 09-62-3121 Min Qty: 26 1262
  • 26 $1.6296
  • 200 $1.5804
  • 400 $1.4071
  • 462 $1.3476
$1.3476 / $1.6296 Buy Now
Chip 1 Exchange INSTOCK 1640
RFQ
DISTI # C1S549810031878
Chip1Stop Connector Rectangular RoHS: Compliant 1262
  • 40 $2.1000
  • 200 $2.0400
  • 400 $2.0100
  • 462 $1.9400
  • 924 $1.7700
  • 1,000 $1.4900
$1.4900 / $2.1000 Buy Now
Master Electronics Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant 1262 Partner Stock
  • 40 $1.7200
  • 200 $1.6800
  • 400 $1.6600
  • 462 $1.5900
  • 924 $1.5400
  • 1,000 $1.2900
  • 2,500 $1.1200
$1.1200 / $1.7200 Buy Now

CAD Models for 09-62-3121 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09-62-3121 by Molex

09-62-3121
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Board Mounting Option
EDGE MOUNT
Body Breadth
0.307 inch
Body Depth
0.45 inch
Body Length
1.868 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.417 N
Insulation Resistance
50000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
PLASTIC
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Length
0.145 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-2
Withdrawl Force-Min
.0834 N
Want to compare parts?
  1. 09-62-3121
    Molex
    Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
    VS

Alternate Parts for 09-62-3121

This table gives cross-reference parts and alternative options found for 09-62-3121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-62-3121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0009623121 Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 09-62-3121 vs 0009623121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09-62-3121 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09-62-3121 by Molex

  • Please alert me when 09-62-3121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09-62-3121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09-62-3121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09-62-3121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09-62-3121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09-62-3121 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: