Part Details for 09-52-3113 by Molex
Overview of 09-52-3113 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 09-52-3113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Socket Strip RCP 11 POS 3.96mm Solder ST Thru-Hole Tray RoHS: Compliant |
499 Partner Stock |
|
$0.5320 / $0.8860 | Buy Now |
DISTI #
65759582
|
Verical | Conn Board to Board RCP 11 POS 3.96mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 499 |
|
$0.6000 | Buy Now |
DISTI #
Molex 09-52-3113
|
PEI Genesis | Board Connector, Contact | 499 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 11 POS 3.96mm Solder ST Thru-Hole Tray RoHS: Compliant |
499 Partner Stock |
|
$0.5320 / $0.8860 | Buy Now |
DISTI #
10150498
|
TestEquity LLC | Molex 09-52-3113 Headers & Wire Housings, Pcb Receptacle 11P | 499 |
|
$0.6400 | Buy Now |
Part Details for 09-52-3113
09-52-3113 CAD Models
09-52-3113 Part Data Attributes
|
09-52-3113
Molex
Buy Now
Datasheet
|
Compare Parts:
09-52-3113
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 09-52-3113
This table gives cross-reference parts and alternative options found for 09-52-3113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-52-3113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-175788-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 09-52-3113 vs 1-175788-1 |
801-43-011-20-201000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 09-52-3113 vs 801-43-011-20-201000 |
CMS11S-S5M24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 09-52-3113 vs CMS11S-S5M24 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 09-52-3113 vs 800-43-011-10-212000 |
CMS11S-L5S12 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 09-52-3113 vs CMS11S-L5S12 |
0014567112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 09-52-3113 vs 0014567112 |
MIL-C-55302/62-B11L | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 09-52-3113 vs MIL-C-55302/62-B11L |
CT100F26-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 09-52-3113 vs CT100F26-11 |
CMS11S-L5H05 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 09-52-3113 vs CMS11S-L5H05 |
UMR011MF4KM | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 09-52-3113 vs UMR011MF4KM |