Part Details for 09-52-3052 by Molex
Overview of 09-52-3052 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 09-52-3052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8135
|
Newark | Connector, Rcpt, 5Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Kk 396 2145 Series, Contact Material:Brassrohs Compliant: Yes |Molex 09-52-3052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10199 |
|
$0.7530 / $0.8380 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 5 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
10199 Partner Stock |
|
$0.2346 / $0.2754 | Buy Now |
DISTI #
16845896
|
Verical | Conn Board to Board RCP 5 POS 3.96mm Solder ST Thru-Hole KK Tray RoHS: Compliant Min Qty: 216 Package Multiple: 1 | Americas - 10199 |
|
$0.2660 / $0.2900 | Buy Now |
DISTI #
Molex 09-52-3052
|
PEI Genesis | Board Connector, Contact | 10199 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 5 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
10199 Partner Stock |
|
$0.2346 / $0.2754 | Buy Now |
DISTI #
10150494
|
TestEquity LLC | Molex 09-52-3052 Headers & Wire Housings, Pcb Receptacle, 5P Bottom Entry | 10199 |
|
$0.3100 | Buy Now |
Part Details for 09-52-3052
09-52-3052 CAD Models
09-52-3052 Part Data Attributes
|
09-52-3052
Molex
Buy Now
Datasheet
|
Compare Parts:
09-52-3052
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BOTTOM ENTRY | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 1.7792 N |
Alternate Parts for 09-52-3052
This table gives cross-reference parts and alternative options found for 09-52-3052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-52-3052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-0500 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 09-52-3052 vs 51067-0500 |
26-03-3051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | 09-52-3052 vs 26-03-3051 |