Part Details for 09-52-3051 by Molex
Overview of 09-52-3051 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 09-52-3051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 158 |
|
$0.9016 / $2.5760 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 130 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 09-52-3051
09-52-3051 CAD Models
09-52-3051 Part Data Attributes
|
09-52-3051
Molex
Buy Now
Datasheet
|
Compare Parts:
09-52-3051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 09-52-3051
This table gives cross-reference parts and alternative options found for 09-52-3051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-52-3051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-29-1054 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 26-29-1054 |
09-48-5058 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 09-48-5058 |
41815-0344 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 41815-0344 |
770220-5 | 5 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09-52-3051 vs 770220-5 |
41815-0358 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 41815-0358 |
41815-0567 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 41815-0567 |
26-29-1055 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 26-29-1055 |
09-52-3055 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 09-52-3051 vs 09-52-3055 |