Part Details for 09-52-3033 by Molex
Overview of 09-52-3033 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 09-52-3033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
4884 Partner Stock |
|
$0.2822 / $0.4660 | Buy Now |
DISTI #
16496210
|
Verical | Conn Board to Board RCP 3 POS 3.96mm Solder ST Thru-Hole KK Tray RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 4884 |
|
$0.2940 / $0.3100 | Buy Now |
|
Quest Components | CONN RECEPT 3POS .156 VERT PCB | 95 |
|
$0.4222 / $0.6333 | Buy Now |
DISTI #
Molex 09-52-3033
|
PEI Genesis | Board Connector, Contact | 4884 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 3 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
4884 Partner Stock |
|
$0.2822 / $0.4660 | Buy Now |
DISTI #
10150492
|
TestEquity LLC | Molex 09-52-3033 Headers & Wire Housings, Pcb Receptacle, 3P Top Entry | 4884 |
|
$0.3300 | Buy Now |
Part Details for 09-52-3033
09-52-3033 CAD Models
09-52-3033 Part Data Attributes
|
09-52-3033
Molex
Buy Now
Datasheet
|
Compare Parts:
09-52-3033
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 09-52-3033
This table gives cross-reference parts and alternative options found for 09-52-3033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-52-3033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-48-5032 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-3033 vs 09-48-5032 |
87983-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09-52-3033 vs 87983-3 |
09-48-4036 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-3033 vs 09-48-4036 |
26-30-1032 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-3033 vs 26-30-1032 |
87982-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09-52-3033 vs 87982-3 |
26-11-1034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-3033 vs 26-11-1034 |
09-52-1039 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-3033 vs 09-52-1039 |
87987-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09-52-3033 vs 87987-3 |
09-52-2039 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 09-52-3033 vs 09-52-2039 |
87986-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 09-52-3033 vs 87986-3 |