-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8085
|
Newark | Connector, Rcpt, 14Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2239 |
|
$0.4770 / $0.5570 | Buy Now |
DISTI #
24M9992
|
Newark | Connector, Rcpt, 14Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695 Series, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:3.96Mm, For Use With:2478, 2578 Series Crimp Contacts, Body Material:Nylon, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 09-50-8141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $0.9280 | Buy Now |
DISTI #
01AH8085
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST Bag - Bulk (Alt: 01AH8085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 452 Partner Stock |
|
$0.5230 / $0.7220 | Buy Now |
DISTI #
538-09-50-8141
|
Mouser Electronics | Headers & Wire Housings .156KK W/RAMP RoHS: Compliant | 1896 |
|
$0.4600 / $0.7200 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
10789 Partner Stock |
|
$0.3366 / $0.4406 | Buy Now |
DISTI #
16845875
|
Verical | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 143 Package Multiple: 1 | Americas - 9819 |
|
$0.3900 / $0.4400 | Buy Now |
DISTI #
77309177
|
Verical | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 200 Package Multiple: 1 | Americas - 1212 |
|
$0.5441 / $0.5968 | Buy Now |
DISTI #
65678809
|
Verical | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 143 Package Multiple: 1 | Americas - 970 |
|
$0.3900 / $0.4400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8141
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8141
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, COMPATIBLE CONTACTS: 08-52-0072; 08-52-0132; 08-52-0113, POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 2.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.641 N |