-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9888
|
Newark | Connector, Rcpt, 8Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 09-50-8080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$0.2490 / $0.2690 | Buy Now |
DISTI #
538-09-50-8080
|
Mouser Electronics | Headers & Wire Housings 8P HSG W/O RAMP/RIB RoHS: Compliant | 5450 |
|
$0.2110 / $0.5200 | Buy Now |
DISTI #
71453417
|
RS | KK 156 Crimp Housing 08 Ckt | Molex Incorporated 09-50-8080 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.4400 | RFQ |
|
Onlinecomponents.com | Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
738 Partner Stock |
|
$0.2091 / $0.2434 | Buy Now |
DISTI #
16845865
|
Verical | Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 285 Package Multiple: 1 | Americas - 738 |
|
$0.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10815 |
|
$0.6950 / $2.1060 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 13000 |
|
$0.1072 / $0.4125 | Buy Now |
|
Quest Components | 672 |
|
$0.2730 / $0.9100 | Buy Now | |
|
Quest Components | 10400 |
|
$0.1375 / $0.5500 | Buy Now | |
|
Quest Components | 7980 |
|
$0.7722 / $2.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8080
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8080
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.282 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
This table gives cross-reference parts and alternative options found for 09-50-8080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644329-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8080 vs 3-644329-8 |
644370-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8080 vs 644370-8 |
35155-0800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 09-50-8080 vs 35155-0800 |
CE100F24-8-R | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 09-50-8080 vs CE100F24-8-R |
14-56-2082 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 09-50-8080 vs 14-56-2082 |
1300-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 09-50-8080 vs 1300-308 |
644662-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8080 vs 644662-8 |
65039-229LF | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | Amphenol Communications Solutions | 09-50-8080 vs 65039-229LF |
644329-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8080 vs 644329-8 |
1254S080000 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 09-50-8080 vs 1254S080000 |