-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8793
|
Newark | Connector, Rcpt, 7Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695 Series, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:3.96Mm, For Use With:2478, 2578 Series Crimp Contacts, Body Material:Pbt Polyester Rohs Compliant: Yes |Molex 09-50-8071 (Alternate Part Number: 800755490671 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$0.3590 / $0.4240 | Buy Now |
DISTI #
28AC6337
|
Newark | Kk 156 Crimp Housing Ramp 07 Ckt Rohs Compliant: Yes |Molex 09-50-8071 (Alternate Part Number: 800755490671 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now |
DISTI #
0009508071
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508071) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3145 | Buy Now |
DISTI #
38C8793
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 38C8793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 240 Partner Stock |
|
$0.4050 / $0.6690 | Buy Now |
DISTI #
538-09-50-8071
|
Mouser Electronics | Headers & Wire Housings HSG 7P W/LKG RAMP UL94V-0 RoHS: Compliant | 948 |
|
$0.2450 / $0.6100 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
8093 Partner Stock |
|
$0.2397 / $0.3152 | Buy Now |
DISTI #
16496196
|
Verical | Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 5993 |
|
$0.2570 / $0.3100 | Buy Now |
DISTI #
78951488
|
Verical | Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 240 |
|
$0.6924 | Buy Now |
|
Bristol Electronics | 758 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8071
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, COMPATIBLE CONTACTS: 08-52-0072; 08-52-0132; 08-52-0113, POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.641 N |
This table gives cross-reference parts and alternative options found for 09-50-8071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3940S070000 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 09-50-8071 vs 3940S070000 |
644383-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8071 vs 644383-7 |
3360-007-428 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Plug | Methode Electronics Inc | 09-50-8071 vs 3360-007-428 |
5000S070013 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 09-50-8071 vs 5000S070013 |
644387-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8071 vs 644387-7 |
644460-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8071 vs 644460-7 |
3-644387-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8071 vs 3-644387-7 |
3-644389-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8071 vs 3-644389-7 |
643821-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 09-50-8071 vs 643821-7 |
3950S070000 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket | Leoco USA Corp | 09-50-8071 vs 3950S070000 |