-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Polarized Lck, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9610
|
Newark | Connector, Rcpt, 5Pos, 1Row, 3.96Mm, Product Range:Kk 396 41695, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:3.96Mm, For Use With:797582145, 797582146 Crimp Terminals, Body Material:Pbt Polyester, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 09-50-8051 (Alternate Part Number: 800754227711 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8522 |
|
$0.1130 | Buy Now |
DISTI #
0009508051
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0009508051) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1307 | Buy Now |
DISTI #
88C9610
|
Avnet Americas | Conn Housing RCP 5 POS 3.96mm Crimp ST Bag - Bulk (Alt: 88C9610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 8522 Partner Stock |
|
$0.1810 / $0.3960 | Buy Now |
DISTI #
538-09-50-8051
|
Mouser Electronics | Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-0 RoHS: Compliant | 5087 |
|
$0.1230 / $0.3500 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
2940 Partner Stock |
|
$0.0979 / $0.1306 | Buy Now |
DISTI #
36847704
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 443 Package Multiple: 1 | Americas - 8522 |
|
$0.1560 / $0.1771 | Buy Now |
DISTI #
16845860
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 2940 |
|
$0.1480 / $0.1510 | Buy Now |
DISTI #
77310869
|
Verical | Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 498 |
|
$0.2867 | Buy Now |
|
Bristol Electronics | 468 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-8051
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-8051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Polarized Lck, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, COMPATIBLE CONTACTS: 08-52-0072; 08-52-0132; 08-52-0113, POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.814 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09-50-8051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-8051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-105-01-G-S-LL | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8051 vs SSQ-105-01-G-S-LL |
SSQ-105-02-G-S-LL | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8051 vs SSQ-105-02-G-S-LL |
SSW-105-01-TM-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 09-50-8051 vs SSW-105-01-TM-S |
SSW-105-02-G-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8051 vs SSW-105-02-G-S |
SSQ-105-02-T-S-RA-LL | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8051 vs SSQ-105-02-T-S-RA-LL |
1744417-5 | (1744417-5) 5 POS EP 2.5 HSG, GLOW WIRE | TE Connectivity | 09-50-8051 vs 1744417-5 |
SSW-105-02-S-S-LL | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 09-50-8051 vs SSW-105-02-S-S-LL |
SSW-105-06-G-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8051 vs SSW-105-06-G-S |
SSW-105-01-F-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 09-50-8051 vs SSW-105-01-F-S |