-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9881
|
Newark | Connector, Rcpt, 8Pos, 1Row, 3.96Mm, Product Range:Kk 396 2139, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Contact Termination Type:Crimp, No. Of Contacts:8Contacts Rohs Compliant: Yes |Molex 09-50-7081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.2220 / $0.3610 | Buy Now |
DISTI #
538-09-50-7081
|
Mouser Electronics | Headers & Wire Housings .156 KK HOUSING RoHS: Compliant | 10525 |
|
$0.1790 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
15104 In Stock |
|
$0.1620 / $0.1930 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch | 326 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch | 1 |
|
$0.8400 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch | 628 |
|
$0.2550 / $0.6375 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch | 480 |
|
$0.3188 / $0.6375 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch | 150 |
|
$0.5073 / $1.0145 | Buy Now |
DISTI #
09-50-7081
|
TTI | Headers & Wire Housings .156 KK HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.1770 | Buy Now |
DISTI #
Molex 09-50-7081
|
PEI Genesis | Board Connector, Contact | 15076 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-7081
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-7081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.625 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |