-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H6825
|
Newark | Connector, Rcpt, 10Pos, 1Row, 3.96Mm, Product Range:Kk 396 2139, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:3.96Mm, For Use With:2478 Series Contacts, Body Material:Pa Polyamide (Nylon), No. Of Contacts:10Contactsrohs Compliant: Yes |Molex 09-50-3101 (Alternate Part Number: 800753618992 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2768 |
|
$0.3730 / $0.6360 | Buy Now |
DISTI #
0009503101
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009503101) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2691 / $0.4310 | Buy Now |
DISTI #
54H6825
|
Avnet Americas | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 54H6825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2768 Partner Stock |
|
$0.4100 / $0.6360 | Buy Now |
DISTI #
538-09-50-3101
|
Mouser Electronics | Headers & Wire Housings HSG 10P W/LKG RAMP UL94V-2 RoHS: Compliant | 3454 |
|
$0.2450 / $0.6000 | Buy Now |
|
Bisco Industries | 155 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
4567 Partner Stock |
|
$0.2428 / $0.3284 | Buy Now |
DISTI #
77310854
|
Verical | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural KK 396 Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 7704 |
|
$0.2394 / $0.2633 | Buy Now |
DISTI #
16845834
|
Verical | Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Natural KK 396 Bag RoHS: Compliant Min Qty: 211 Package Multiple: 1 | Americas - 4567 |
|
$0.2650 / $0.2970 | Buy Now |
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.156 Pitch, Polarized Lock | 303 |
|
$0.2936 / $0.6291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-50-3101
Molex
Buy Now
Datasheet
|
Compare Parts:
09-50-3101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.625 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 09-50-3101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-50-3101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-07-5107 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 09-50-3101 vs 09-07-5107 |
09-07-2107 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Blue Insulator, Plug | Molex | 09-50-3101 vs 09-07-2107 |