Part Details for 09-50-3061. by Molex
Overview of 09-50-3061. by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3061EARMZ-R7 | Analog Devices | 1/2 Duplex 500kbps RS-485/RS-4 | |
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
ADM3061EARZ | Analog Devices | 1/2 Duplex 500kbps RS-485/RS-4 |
Price & Stock for 09-50-3061.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7288
|
Newark | Kk3.96Mm Crp Rec Hsg 6P W/Lkg Rmp Ul94V-2 |Molex 09-50-3061. RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 53014 |
|
$0.2650 | Buy Now |