Part Details for 09-4840-15-14 by Franz Binder GmbH & Co
Overview of 09-4840-15-14 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3484(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3Z/To-252 | |
75844-840-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
10117948-4060LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 26AWG Wire Size, 3Gb/s Data Rate, Minisas HD : 72; Minisas : 26(x2) Contacts, 8 Signal Pairs. |
Price & Stock for 09-4840-15-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Push-Pull Female panel mount connector, Contacts: 14, unshielded, solder, IP67 RoHS: Compliant | 0 |
|
$13.7300 / $19.2600 | Buy Now |
|
CDM Electronics | Female receptacle Package Multiple: 1 | 0 |
|
RFQ |