Datasheets
09-48-5074 by: Molex

Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, ROHS COMPLIANT

Part Details for 09-48-5074 by Molex

Overview of 09-48-5074 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
50748-1416ELF Amphenol Communications Solutions High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions

Price & Stock for 09-48-5074

Part # Distributor Description Stock Price Buy
DISTI # 54H6761
Newark Header Connector, pcb Mount, plug,7 Contacts, skt,0.156 Pitch, pc Tail Terminal, locking |Molex 09-48-5074 RoHS: Not Compliant Min Qty: 847 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.4800
  • 1,000 $1.2700
$1.2700 / $1.4800 Buy Now
DISTI # 0009485074
Avnet Americas Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009485074) RoHS: Compliant Min Qty: 847 Package Multiple: 847 Container: Tray 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 212 $1.2100
  • 424 $1.1700
  • 847 $1.1100
  • 1,000 $0.9300
  • 2,500 $0.8100
  • 5,000 $0.7400
$0.7400 / $1.2100 Buy Now

Part Details for 09-48-5074

09-48-5074 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

09-48-5074 Part Data Attributes

09-48-5074 Molex
Buy Now Datasheet
Compare Parts:
09-48-5074 Molex Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature KK, STACKED
Body Breadth 0.308 inch
Body Depth 0.449 inch
Body Length 1.088 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 9.7856 N
Insulation Resistance 50000000000 Ω
Insulator Color NATURAL
Insulator Material POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 75 °C
Operating Temperature-Min
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Terminal Length 0.145 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER
Total Number of Contacts 7
UL Flammability Code 94V-0
Withdrawl Force-Min 3.753 N

Alternate Parts for 09-48-5074

This table gives cross-reference parts and alternative options found for 09-48-5074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-5074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
163680-5 07P.CIS FEMALE CONN TE Connectivity 09-48-5074 vs 163680-5
CE100F26-7-C Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 09-48-5074 vs CE100F26-7-C
CT100F22-7-C Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator Pancon Corporation 09-48-5074 vs CT100F22-7-C
644020-7 (644020-7) 07P MTA100 CONN ASSY 30AU TE Connectivity 09-48-5074 vs 644020-7
44812-0007 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 09-48-5074 vs 44812-0007
CE100F26-7-R Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 09-48-5074 vs CE100F26-7-R
CE100F22-7-CB Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator Pancon Corporation 09-48-5074 vs CE100F22-7-CB
44812-0025 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 09-48-5074 vs 44812-0025
CE100F22-7-R Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator Pancon Corporation 09-48-5074 vs CE100F22-7-R
CT100F24-7-C Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 09-48-5074 vs CT100F24-7-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09-48-5074 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09-48-5074 by Molex

Select Manufacturer
Which Manufacturer of 09-48-5074 would you like to use for your alert(s)?
  • Please alert me when 09-48-5074 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09-48-5074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09-48-5074 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09-48-5074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09-48-5074.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09-48-5074 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: