There are no models available for this part yet.
Overview of 09-48-4105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPZ3314-105MRB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1313 | |
LPS3314-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
CAD Models for 09-48-4105 by Molex
Part Data Attributes for 09-48-4105 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
KK, BOTTOM ENTRY, STACKED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 09-48-4105
This table gives cross-reference parts and alternative options found for 09-48-4105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-4105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-07-2105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-4105 vs 09-07-2105 |
022-42-6104 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 09-48-4105 vs 022-42-6104 |
38-00-7445 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-4105 vs 38-00-7445 |
87369-1001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 09-48-4105 vs 87369-1001 |
A-7674-C10D102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-4105 vs A-7674-C10D102A |
51144-1001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Receptacle | Molex | 09-48-4105 vs 51144-1001 |
87369-1003 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 09-48-4105 vs 87369-1003 |
A-7674-D10D561A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 09-48-4105 vs A-7674-D10D561A |
43650-1007 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 09-48-4105 vs 43650-1007 |
022-16-2101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 09-48-4105 vs 022-16-2101 |