Part Details for 09-48-4028 by Molex
Overview of 09-48-4028 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-48-4028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3187
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, skt,0.156 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 09-48-4028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11898 |
|
$0.4360 / $0.7750 | Buy Now |
DISTI #
81AK5081
|
Newark | Kk 156 Pcb Assy Top 02 Ckts Tin Rohs Compliant: Yes |Molex 09-48-4028 Min Qty: 6314 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4210 / $0.5090 | Buy Now |
DISTI #
538-09-48-4028
|
Mouser Electronics | Headers & Wire Housings .156 KK PCB CONNECTO RoHS: Compliant | 1353 |
|
$0.2820 / $0.7300 | Buy Now |
DISTI #
71453292
|
RS | KK 156 PCB Assy Top 02 Ckts Tin | Molex Incorporated 09-48-4028 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.4530 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 2 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
11898 Partner Stock |
|
$0.2132 / $0.3019 | Buy Now |
DISTI #
16845803
|
Verical | Conn Socket Strip SKT 2Power POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Tray RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 11898 |
|
$0.2320 / $0.3000 | Buy Now |
DISTI #
Molex 09-48-4028
|
PEI Genesis | Board Connector, Contact | 11898 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 2 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
11898 Partner Stock |
|
$0.2132 / $0.3019 | Buy Now |
DISTI #
10150408
|
TestEquity LLC | Molex 09-48-4028 KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00um Tin (Sn), 2 Circuits | 11898 |
|
$0.3400 | Buy Now |
Part Details for 09-48-4028
09-48-4028 CAD Models
09-48-4028 Part Data Attributes
|
09-48-4028
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-4028
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, TOP ENTRY, STACKED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.156 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |
Alternate Parts for 09-48-4028
This table gives cross-reference parts and alternative options found for 09-48-4028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-4028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-2-D | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 09-48-4028 vs CE100F26-2-D |
CT100F24-2-D | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 09-48-4028 vs CT100F24-2-D |
CE100F24-2-DB | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 09-48-4028 vs CE100F24-2-DB |
W-A5002-1N#02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.295 inch Pitch, Crimp Terminal, Natural Insulator, Socket, LEAD FREE | SMK Corporation | 09-48-4028 vs W-A5002-1N#02 |
44812-0002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 09-48-4028 vs 44812-0002 |
CE100F28-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 09-48-4028 vs CE100F28-2-R |
CE100F24-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 09-48-4028 vs CE100F24-2-R |