-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3185
|
Newark | Header Connector, pcb Mount, recept,15 Contacts, skt,0.156 Pitch, pc Tail Terminal, polarized Lck |Molex 09-48-3154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$3.1400 / $5.9000 | Buy Now |
DISTI #
538-09-48-3154
|
Mouser Electronics | Headers & Wire Housings KK 156 PCB Assy Bott 15 Ckts Gold RoHS: Compliant | 69 |
|
$2.7100 / $6.0200 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 15 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
291 Partner Stock |
|
$1.7900 / $3.2000 | Buy Now |
DISTI #
16496171
|
Verical | Conn Socket Strip RCP 15Power POS 3.96mm Solder ST Bottom Entry Thru-Hole KK 396 Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 291 |
|
$3.0600 / $3.1800 | Buy Now |
DISTI #
09483154-MOL
|
TME | Connector: wire-board | 291 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 15 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
291 Partner Stock |
|
$1.7900 / $3.2000 | Buy Now |
DISTI #
10150406
|
TestEquity LLC | Molex 09-48-3154 KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 15 Circuits | 291 |
|
$3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-3154
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-3154
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, BOTTOM ENTRY, STACKED | |
Body Breadth | 0.467 inch | |
Body Depth | 0.45 inch | |
Body Length | 2.336 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |