Part Details for 09-48-3065 by Molex
Overview of 09-48-3065 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 09-48-3065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9861
|
Newark | Connector, Rcpt, 6Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Kk 396 41815 Series Rohs Compliant: Yes |Molex 09-48-3065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$0.6920 | Buy Now |
DISTI #
538-09-48-3065
|
Mouser Electronics | Headers & Wire Housings 3.96MM BOARD CONN RA 6PSO GOLD RoHS: Compliant | 434 |
|
$0.7970 / $1.2500 | Buy Now |
DISTI #
71453273
|
RS | KK 156 PCB Assy RtAn 06 Ckt Gold | Molex Incorporated 09-48-3065 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
248 Partner Stock |
|
$0.6120 / $0.8670 | Buy Now |
DISTI #
77314675
|
Verical | Conn Socket Strip RCP 6Power POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Tray RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 902 |
|
$1.0484 / $1.0833 | Buy Now |
DISTI #
58298282
|
Verical | Conn Socket Strip RCP 6Power POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 352 |
|
$1.0847 / $1.1829 | Buy Now |
DISTI #
16845788
|
Verical | Conn Socket Strip RCP 6Power POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Tray RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 248 |
|
$0.8600 | Buy Now |
DISTI #
Molex 09-48-3065
|
PEI Genesis | Board Connector, Contact | 1150 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
248 Partner Stock |
|
$0.6120 / $0.8670 | Buy Now |
Part Details for 09-48-3065
09-48-3065 CAD Models
09-48-3065 Part Data Attributes
|
09-48-3065
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-3065
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, STACKED | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.307 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.932 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |