There are no models available for this part yet.
Overview of 09-48-2102 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 09-48-2102 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54H6621
|
Newark | Header Connector, pcb Mount, plug,10 Contacts, skt,0.156 Pitch, pc Tail Terminal, locking |Molex 09-48-2102 RoHS: Not Compliant Min Qty: 616 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3400 | Buy Now | |
Onlinecomponents.com | Conn Socket Strip RCP 10 POS 3.96mm Solder ST Thru-Hole KK® Tray RoHS: Compliant | 0 |
|
$0.6800 / $1.0900 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 2992 |
|
$0.8910 / $2.7000 | Buy Now | ||
Bristol Electronics | 338 |
|
RFQ | ||||
Quest Components | 2393 |
|
$0.9900 / $3.6000 | Buy Now |
CAD Models for 09-48-2102 by Molex
Part Data Attributes for 09-48-2102 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
KK, BOTTOM ENTRY, STACKED
|
Body Breadth
|
0.469 inch
|
Body Depth
|
0.449 inch
|
Body Length
|
1.556 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
BRIGHT TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
10.6752 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.3782 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
4.5 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
3.9198 N
|