-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MSS5131-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9856
|
Newark | Connector, Rcpt, 12Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Kk 396 41815 Series Rohs Compliant: Yes |Molex 09-48-1124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$1.8200 / $2.1500 | Buy Now |
DISTI #
538-09-48-1124
|
Mouser Electronics | Headers & Wire Housings 12 POS RECEPT .156 R/A PCB TIN RoHS: Compliant | 428 |
|
$2.0200 / $3.1100 | Buy Now |
DISTI #
71453219
|
RS | KK 156 PCB Assy RtAn 12 Ckts Tin | Molex Incorporated 09-48-1124 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 / $4.0700 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
5189 Partner Stock |
|
$2.0800 / $2.7000 | Buy Now |
DISTI #
16845767
|
Verical | Conn Socket Strip RCP 12Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 4838 |
|
$1.3800 / $2.1500 | Buy Now |
DISTI #
77310900
|
Verical | Conn Socket Strip RCP 12Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2310 |
|
$1.4840 / $1.7360 | Buy Now |
DISTI #
84386811
|
Verical | Conn Socket Strip RCP 12Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 351 |
|
$1.3800 / $2.1500 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 12 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
5189 Partner Stock |
|
$2.0800 / $2.7000 | Buy Now |
DISTI #
10150373
|
TestEquity LLC | Molex 09-48-1124 KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00um Tin (Sn), 12 Circuits | 5189 |
|
$2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-1124
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-1124
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, STACKED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.868 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |