There are no models available for this part yet.
Overview of 09-4220-150-07 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 09-4220-150-07 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC3973
|
Newark | Circular Connector, Rcpt, 7Pos, Panel, Product Range:692/693 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Binder 09-4220-150-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$18.0100 / $23.0900 | Buy Now | |
Onlinecomponents.com | RD24 Female panel mount connector, Contacts: 6+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE, central fixing RoHS: Compliant | 0 |
|
$10.9700 / $24.7700 | Buy Now |