Part Details for 09-400009.1S0001 by EAO AG
Overview of 09-400009.1S0001 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-400009.1S0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1366
|
Newark | Pb Switch, Spst-No, 0.05A, 12Vdc, Panel, Product Range:09 Universal Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black Rohs Compliant: Yes |Eao 09-400009.1S0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$13.1800 | Buy Now |
DISTI #
1948-09-400009.1S0001-ND
|
DigiKey | UPB_I/O_STANDARD_12V_CODE 3_FIRM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$15.4567 / $23.0600 | Buy Now |
DISTI #
123-09-400009.1S0001
|
Mouser Electronics | Pushbutton Switches UPB, I/O, Standard, 12V, Code 3, Firm haptic, white symbol illumination, no status indicator , Number 1 symbol RoHS: Compliant | 15 |
|
$14.3000 / $21.2700 | Buy Now |
DISTI #
09-400009.1S0001
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.05A/12VDC, OFF-(ON), 09 Min Qty: 4 | 0 |
|
$20.8900 | RFQ |
Part Details for 09-400009.1S0001
09-400009.1S0001 CAD Models
09-400009.1S0001 Part Data Attributes
|
09-400009.1S0001
EAO AG
Buy Now
|
Compare Parts:
09-400009.1S0001
EAO AG
Select a part to compare: |
Samacsys Manufacturer | EAO |