Part Details for 09-400009.11866 by EAO AG
Overview of 09-400009.11866 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-118-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in) Pitch. | |
77313-118-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions |
Price & Stock for 09-400009.11866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1385
|
Newark | Pb Switch, Spst-No, 0.05A, 12Vdc, Panel, Product Range:09 Universal Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black Rohs Compliant: Yes |Eao 09-400009.11866 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$13.1800 | Buy Now |
DISTI #
1948-09-400009.11866-ND
|
DigiKey | UPB_I/O_STANDARD_12V_CODE 3_FIRM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$14.4852 / $21.6100 | Buy Now |
DISTI #
123-09-400009.11866
|
Mouser Electronics | Pushbutton Switches UPB, I/O, Standard, 12V, Code 3, Firm haptic, white symbol illumination, no status indicator , Ventilation air flow lower symbol RoHS: Compliant | 15 |
|
$13.8200 / $21.0100 | Buy Now |
DISTI #
09-400009.11866
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.05A/12VDC, OFF-(ON), 09 Min Qty: 4 | 0 |
|
$21.9100 | RFQ |
Part Details for 09-400009.11866
09-400009.11866 CAD Models
09-400009.11866 Part Data Attributes
|
09-400009.11866
EAO AG
Buy Now
|
Compare Parts:
09-400009.11866
EAO AG
|
Samacsys Manufacturer | EAO |