Part Details for 09-3431-550-04 by Franz Binder GmbH & Co
Overview of 09-3431-550-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-3431-550-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0400 / $20.4000 | Buy Now |
|
CDM Electronics | Male RECP rear-mounting M12x1 pins Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 09-3431-550-04
09-3431-550-04 CAD Models
09-3431-550-04 Part Data Attributes:
|
09-3431-550-04
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-3431-550-04
Franz Binder GmbH & Co
Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 0.807 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |