Part Details for 09-3415-40-04 by Franz Binder GmbH & Co
Overview of 09-3415-40-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
341-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, open, L-series, 5.55mm, Header | |
341-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, open, L-series, 5.55mm, Header | |
341-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, open, L-series, 3.55mm, Header |
Price & Stock for 09-3415-40-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M8 Male receptacle, Contacts: 4, unshielded, solder, IP65 RoHS: Compliant | 0 |
|
$5.0400 / $10.4700 | Buy Now |
|
CDM Electronics | M RECPs threaded Package Multiple: 1 | 0 |
|
RFQ |