Part Details for 09-3390-187-04 by Franz Binder GmbH & Co
Overview of 09-3390-187-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3390QG | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch 16:8 Multiplexer | |
iW339-00 | Renesas Electronics Corporation | 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
74FST3390Q8 | Renesas Electronics Corporation | OCTAL2:1 MULTIPLEX BUS SW |
Price & Stock for 09-3390-187-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - Female - 4 Contacts - Bolted - Contact Length 4.7 mm - 60V - 4A - Dip-solder - Panel Mount. RoHS: Compliant | 0 |
|
$7.5900 / $17.1400 | Buy Now |
|
CDM Electronics | F RECP rear-mounting 4.7mm contacts Package Multiple: 1 | 0 |
|
RFQ |