Part Details for 09-3112-01-04 by Franz Binder GmbH & Co
Results Overview of 09-3112-01-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-3112-01-04 Information
09-3112-01-04 by Franz Binder GmbH & Co is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5131-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 09-3112-01-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3951
|
Newark | Sensor Cord, 4P M5 Rcpt-Free End, 200Mm, Connector To Connector:M5 Straight Receptacle To Free End,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$15.3200 / $19.6400 | Buy Now |
|
Onlinecomponents.com | M5 Female panel mount connector, Contacts: 4, unshielded, single wires, IP67 RoHS: Compliant | 0 |
|
$10.0600 / $22.7100 | Buy Now |
|
CDM Electronics | Female RECPs pigtails 0.25 mm2 leads Package Multiple: 1 | 0 |
|
RFQ |