Part Details for 09-2449-310-04 by Binder UK Ltd
Overview of 09-2449-310-04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132449-0621GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Min Matte Tin plating, Black Color, 6 Positions, GW Compatible PA9T, Tray packing. | |
10132449-1021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Min Matte Tin plating, Black Color, 10 Positions, GW Compatible PA9T, Tray packing. | |
10132449-1811GBTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 18 Positions, GW Compatible PA9T, With Shorter Tail Length & Peg, Tape and Reel. |
Price & Stock for 09-2449-310-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-2449-310-04
|
TME | Connector: 7/8", PIN: 4, IP68, socket, male, 300V, 7A, cables, 18AWG Min Qty: 1 | 0 |
|
$14.3800 / $20.4000 | RFQ |