Part Details for 09-0S12.C0000231 by EAO AG
Results Overview of 09-0S12.C0000231 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-0S12.C0000231 Information
09-0S12.C0000231 by EAO AG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2670S-12/NOPB | Texas Instruments | SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | |
LM2940S-12 | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM2990S-12/NOPB | Texas Instruments | 1-A, Negative Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
Price & Stock for 09-0S12.C0000231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6630
|
Newark | Keypad Insert, Symbol 3, Blk/Wht, Accessory Type:Keypad Symbol Insert, For Use With:Eao 09 Series ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.7900 | Buy Now |
DISTI #
123-09-0S12.C0000231
|
Mouser Electronics | Switch Bezels / Switch Caps 09.Symbol Insert, Number - 3 RoHS: Compliant | 0 |
|
$4.6000 / $6.1600 | Order Now |
Part Details for 09-0S12.C0000231
09-0S12.C0000231 CAD Models
09-0S12.C0000231 Part Data Attributes
|
09-0S12.C0000231
EAO AG
Buy Now
|
Compare Parts:
09-0S12.C0000231
EAO AG
Select a part to compare: |
Samacsys Manufacturer | EAO |