There are no models available for this part yet.
Overview of 09-0S12.1141A by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1141A-E | Analog Devices | LTC6930CDCB-8.19 DEMO BOARD | |
LT1141ACN#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
DC1141A-C | Analog Devices | LTC6930CDCB-7.37 DEMO BOARD |
Price & Stock for 09-0S12.1141A by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK6650
|
Newark | 09.caps Color Black.backlight Color White.1141A, Identification Light, Beacon Rohs Compliant: Yes |Eao 09-0S12.1141A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8400 | Buy Now | |
DISTI #
1948-09-0S12.1141A-ND
|
DigiKey | CAP BLACK INDENTIFICATION LIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7200 | Buy Now | |
DISTI #
123-09-0S12.1141A
|
Mouser Electronics | Switch Bezels / Switch Caps 09.Caps Color Black.Backlight Color White.1141A, Identification light, beacon RoHS: Compliant | 0 |
|
$4.3600 / $5.7100 | Order Now | |
DISTI #
09-0S12.1141A
|
TME | Button, round, Ø21mm, black, 09 Min Qty: 1 | 9 |
|
$5.8500 / $7.3100 | Buy Now |