Part Details for 09-0S12.0238 by EAO AG
Overview of 09-0S12.0238 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50238HP | Renesas Electronics Corporation | ICs for Camera | |
2SK3431(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3714(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 09-0S12.0238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6641
|
Newark | 09.caps Color Black.backlight Color White.0238, Parking Brake Rohs Compliant: Yes |Eao 09-0S12.0238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.7900 | Buy Now |
DISTI #
1948-09-0S12.0238-ND
|
DigiKey | CAP BLACK PARKING BREAK SYMBOL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
69 In Stock |
|
$4.8676 / $6.5800 | Buy Now |
DISTI #
123-09-0S12.0238
|
Mouser Electronics | Switch Bezels / Switch Caps 09.Caps Color Black.Backlight Color White.0238, Parking brake RoHS: Compliant | 0 |
|
$3.7200 / $4.3000 | Order Now |
DISTI #
09-0S12.0238
|
TME | Button, round, Ø21mm, black, 09 Min Qty: 1 | 9 |
|
$5.8100 / $7.2700 | Buy Now |