Part Details for 09-0A22.1111 by EAO AG
Overview of 09-0A22.1111 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-0A22.1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0576
|
Newark | Ip6K7 Keypad Canopen Designing Kit, Tool/Board Applications:-, Kit Contents:Ip6K7 Keypad Canopen Designing Kit, Product Range:- Rohs Compliant: Yes |Eao 09-0A22.1111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$397.5200 | Buy Now |
DISTI #
1948-09-0A22.1111-ND
|
DigiKey | SWITCH KEYPAD 6KEY 0.03A 32V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$494.8400 / $511.9000 | Buy Now |
DISTI #
123-09-0A22.1111
|
Mouser Electronics | Switch Contact Blocks / Switch Kits IP6K7 keypad CANopen Design- in kit (SUPER) RoHS: Compliant | 0 |
|
$494.8400 / $511.9000 | Order Now |