-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50576-5048ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 48 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
66925-048LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 96 Positions, 2.54mm (0.100in) Pitch | |
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2814
|
Newark | Wire-To-Board Connector, Kk 7675 Series, Idc/Idt, Receptacle, 4, 3.96 Mm, Tin Plated Contacts |Molex 09-06-5048 (Alternate Part Number: 800753534636 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6470 |
|
$0.5280 / $0.7830 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK® Bag RoHS: Compliant |
6470 Partner Stock |
|
$0.2489 / $2.2100 | Buy Now |
DISTI #
17267141
|
Verical | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK Bag RoHS: Compliant Min Qty: 249 Package Multiple: 1 | Americas - 6470 |
|
$0.2520 | Buy Now |
DISTI #
09065048-MOL
|
TME | Connector: wire-board | 6470 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 8411 |
|
RFQ | |
|
Master Electronics | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount KK® Bag RoHS: Compliant |
6470 Partner Stock |
|
$0.2489 / $2.2100 | Buy Now |
DISTI #
10150353
|
TestEquity LLC | Molex 09-06-5048 3.96mm KK IDT Double Cantilever Contact, 4 Circuits, Tin (Sn), Feed-To, 24 and 22 Solid or Fused Stranded, and 22 Stranded, Black ID Stripe | 6470 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-06-5048
Molex
Buy Now
Datasheet
|
Compare Parts:
09-06-5048
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.685 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 200000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 09-06-5048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-06-5048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09-06-1047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Plug | 09-06-5048 vs 09-06-1047 |
26-32-9044 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator, Plug | 09-06-5048 vs 26-32-9044 |
09-07-3047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Green Insulator, Plug | 09-06-5048 vs 09-07-3047 |
26-32-5048 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator, Plug | 09-06-5048 vs 26-32-5048 |
09-07-1047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Red Insulator, Plug | 09-06-5048 vs 09-07-1047 |
09-06-0048 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug, | 09-06-5048 vs 09-06-0048 |
09-07-0047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Yellow Insulator, Plug | 09-06-5048 vs 09-07-0047 |