-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-06-0050
Molex
Buy Now
Datasheet
|
Compare Parts:
09-06-0050
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRIFURCON, POLARIZED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.685 inch | |
Body Length | 0.798 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.12 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | 5.3376 N |
This table gives cross-reference parts and alternative options found for 09-06-0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-06-0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-29-1990 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Plug | Molex | 09-06-0050 vs 50-29-1990 |
09-07-3059 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Green Insulator, Plug | Molex | 09-06-0050 vs 09-07-3059 |
09-07-2050 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Blue Insulator, Plug | Molex | 09-06-0050 vs 09-07-2050 |
09-07-3050 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Green Insulator, Plug | Molex | 09-06-0050 vs 09-07-3050 |
09-07-0050 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Yellow Insulator, Plug | Molex | 09-06-0050 vs 09-07-0050 |
09-06-0059 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Yellow Insulator, Plug | Molex | 09-06-0050 vs 09-06-0059 |
26-32-4054 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Detent, Green Insulator, Plug | Molex | 09-06-0050 vs 26-32-4054 |
09-06-5050 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Polarized Lck, Black Insulator, Plug | Molex | 09-06-0050 vs 09-06-5050 |
09-07-5059 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 09-06-0050 vs 09-07-5059 |
09-07-1050 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Red Insulator, Plug | Molex | 09-06-0050 vs 09-07-1050 |